
1.5A DC/DC controller and regulator module with adjustable output voltage from 11.85V to 22V. Features a wide input voltage range of 15V to 36V and a maximum output current of 1.5A, delivering up to 22.5W of output power. Achieves 94% efficiency and includes Under-Voltage Lockout (UVLO), Over-Current Protection (OCP), and Over-Temperature Protection (OTP). Housed in a 0.75" x 0.5" x 0.36" surface-mount module, operating from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments PTN78000HAS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | 1.5A |
| Efficiency | 94% |
| Features | UVLO, OCP, OTP |
| Height | 0.36inch |
| Lead Free | Contains Lead |
| Length | 0.75inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 22V |
| Min Output Voltage | 11.85V |
| Max Power Dissipation | 33W |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Power | 22.5W |
| Output Voltage | 22V |
| Package Quantity | 49 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTN78000H |
| Voltage - Output 1 | 22V |
| Width | 0.5inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTN78000HAS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.