
Non-isolated DC-DC controller and regulator module featuring a 1.5A maximum output current and 22.5W maximum output power. Delivers adjustable output voltages from 2.5V to 12.6V with up to 91% efficiency. Operates with input voltages ranging from 7V to 36V DC. Integrated protection includes UVLO, OCP, and OTP. Packaged in a 5-pin SMD/SMT format with dimensions of 18.92mm (L) x 12.7mm (W) x 9.14mm (H).
Texas Instruments PTN78000WAS technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 1.5A |
| Depth | 12.57mm |
| Efficiency | 91% |
| Features | UVLO, OCP, OTP |
| Height | 0.36inch |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 18.92mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 7V |
| Max Input Voltage | 36V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Power | 22.5W |
| Max Output Voltage | 12.6V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 18.9W |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Power | 22.5W |
| Output Voltage | 12.6V |
| Package Quantity | 49 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | PTN78000W |
| Voltage - Output 1 | 12.6V |
| Width | 0.5inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTN78000WAS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.