
4A DC/DC controller and regulator module with a wide input voltage range of 9V to 29V, delivering a non-isolated, adjustable negative output from -3V to -15V. Features include 87% efficiency, over-voltage lockout (UVLO), over-current protection (OCP), and over-temperature protection (OTP). This surface mount module operates from -40°C to 85°C, offering a maximum output power of 25W. RoHS compliant and lead-free.
Texas Instruments PTN78020AAZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 4A |
| Depth | 22.1mm |
| Efficiency | 87% |
| Features | UVLO, OCP, OTP |
| Height | 0.38inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 37.97mm |
| Max Input Voltage | 29V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | -3V |
| Min Output Voltage | -15V |
| Max Power Dissipation | 25W |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 25W |
| Output Voltage | -3V |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTN78020A |
| Voltage - Output 1 | -3V |
| Width | 0.87inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTN78020AAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
