
4A DC/DC controller and regulator module offering a wide negative output voltage adjustment from -3V to -15V. Features 87% efficiency and a maximum output power of 25W, supporting a single output. Designed for non-isolated operation with a wide input voltage range of 9V to 29V. Integrated protection includes UVLO, OCP, and OTP. Packaged in a 7-pin SMD/SMT module, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments PTN78020AAZT technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 4A |
| Depth | 22.1mm |
| Efficiency | 87% |
| Features | UVLO, OCP, OTP |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 37.97mm |
| Max Input Voltage | 29V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | -3V |
| Min Output Voltage | -15V |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 25W |
| Output Voltage | -3V |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTN78020A (25W) |
| Voltage - Output 1 | -3.3V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTN78020AAZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
