3A, non-isolated DC/DC controller and regulator module with a wide input voltage range of 9V to 28.7V. Delivers up to 15W output power with adjustable negative output voltages from -3V to -15V. Features 88% efficiency and integrated UVLO, OCP, and OTP protection. Supplied in a 7-pin surface mount module with a temperature range of -40°C to 85°C.
Texas Instruments PTN78060AAZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 3A |
| Depth | 15.75mm |
| Efficiency | 88% |
| Features | UVLO, OCP, OTP |
| Height | 0.38inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 25.27mm |
| Max Input Voltage (DC) | 28.7V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 29V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Power | 15W |
| Max Output Voltage | -3V |
| Min Output Voltage | -15V |
| Max Power Dissipation | 15W |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | -3V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTN78060A |
| Voltage - Output 1 | -3V |
| Width | 0.62inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTN78060AAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
