
3A, non-isolated DC/DC controller and regulator module with a wide input voltage range of 9V to 29V. Delivers adjustable negative output voltages from -3V to -15V with a maximum output current of 3A and 15W output power. Features include UVLO, OCP, and OTP protection, with an efficiency of 87%. Packaged in a 7-surface mount module (25.27mm x 15.75mm x 8.75mm), it operates from -40°C to 85°C and is RoHS compliant.
Texas Instruments PTN78060AAZT technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 3A |
| Depth | 15.75mm |
| Efficiency | 87% |
| Features | UVLO, OCP, OTP |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 25.27mm |
| Max Input Voltage | 29V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | -3V |
| Min Output Voltage | -15V |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | -3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTN78060A (15W) |
| Thickness | 8.75mm |
| Topology | Boost |
| Voltage - Output 1 | -3.3V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTN78060AAZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
