
3A, 45W non-isolated DC/DC power module with adjustable output voltage from 11.85V to 22V. Features a wide input voltage range of 15V to 36V and high efficiency up to 96%. Integrated protection includes UVLO, OCP, and OTP. Surface mount module with dimensions of 25.27mm x 15.75mm x 0.38inch, operating from -40°C to 85°C.
Texas Instruments PTN78060HAZ technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 3A |
| Depth | 15.75mm |
| Efficiency | 96% |
| Features | UVLO, OCP, OTP |
| Height | 0.38inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 25.27mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 15V |
| Max Input Voltage | 36V |
| Min Input Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Power | 45W |
| Max Output Voltage | 22V |
| Min Output Voltage | 11.85V |
| Max Power Dissipation | 66W |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 45W |
| Output Voltage | 22V |
| Package Quantity | 36 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PTN78060H |
| Voltage - Output 1 | 22V |
| Width | 0.62inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTN78060HAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
