
Adjustable switching regulator module, 3A output current, 45W output power. Features a wide input voltage range of 7V to 36V, with an adjustable output voltage from 2.5V to 12.6V. Achieves up to 94% efficiency and includes undervoltage lockout (UVLO), overcurrent protection (OCP), and over-temperature protection (OTP). Operates across a temperature range of -40°C to 85°C. Packaged in a 7-pin SMD/SMT module, 1 inch x 0.62 inch x 0.38 inch, supplied on tape and reel.
Texas Instruments PTN78060WAST technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 3A |
| Depth | 15.75mm |
| Efficiency | 94% |
| Features | UVLO, OCP, OTP |
| Height | 0.38inch |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 1inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 12.6V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 38W |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Power | 45W |
| Output Voltage | 12.6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTN78060W |
| Voltage - Output 1 | 12.6V |
| Width | 0.62inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTN78060WAST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
