Texas Instruments PTPS65680RSNT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 18 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments PTPS65680RSNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.