The PTPS7B8401QWDRBRQ1 is an adjustable linear voltage regulator from Texas Instruments. It has 8 terminals and is available in a HSON-8 package. The device can handle input voltages from 3V to 40V and can regulate output voltages from 1.2V to 18V. The maximum output current is 150mA. The operating temperature range is -40°C to 150°C, and it meets AEC-Q100 screening level. The dropout voltage is 0.28V.
Texas Instruments PTPS7B8401QWDRBRQ1 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 3 |
| Output Voltage1-Min | 1.2 |
| Output Voltage1-Max | 18 |
| Output Current1-Max | 0.15 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.28 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments PTPS7B8401QWDRBRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.