
100W DC-DC converter module with a single 5V output, capable of delivering up to 30A. Features a wide input voltage range of 36V to 75V and a high efficiency of 92.5%. Includes integrated protection features such as UVLO, OVP, OCP, and OTP. Offers 1.5kV isolation and operates within a temperature range of -40°C to 85°C. Packaged in an SMD/SMT form factor.
Texas Instruments PTQA420050N2AS technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 20A |
| Depth | 36.63mm |
| Efficiency | 92.5% |
| Features | UVLO, OVP, OCP, OTP |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 56.39mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 4V |
| Max Power Dissipation | 100W |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 100W |
| Output Voltage | 5V |
| Package Quantity | 9 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PTQA420050 |
| Voltage - Output 1 | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PTQA420050N2AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.