100W DC-DC Converter Module, featuring a 5V output voltage and 20A maximum output current. This isolated power supply module operates with an efficiency of 92.5% and includes Under Voltage Lockout (UVLO) protection. It supports an input voltage range of 36V to 75V, with an isolation voltage of 1.5kV. The module is RoHS compliant, lead-free, and rated UL94 V-0 for flammability. Dimensions are 56.39mm (Length) x 36.83mm (Depth), with a weight of 30g.
Texas Instruments PTQA420050P2AD technical specifications.
| Package/Case | Module |
| Current - Output 1 | 20A |
| Depth | 36.83mm |
| Efficiency | 92.5% |
| Features | UVLO |
| Flammability Rating | UL94 V-0 |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 56.39mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 4V |
| Max Power Dissipation | 100W |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 100W |
| Output Voltage | 5V |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PTQA420050 (100W) |
| Voltage - Output 1 | 5V |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTQA420050P2AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.