
75W DC-DC converter module, featuring a single 2.5V output at 30A. This board mount power supply operates with 91% efficiency, accepting input voltages from 36V to 75V. Key technical specifications include 1.5kV isolation voltage, 300kHz switching frequency, and Under-Voltage Lockout (UVLO) protection. The module is housed in a DIP-8 package, measuring 2.22 x 1.45 x 0.47 inches, and is UL94 V-0 flammability rated. It operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments PTQA430025N2AD technical specifications.
| Package/Case | Module |
| Current - Output 1 | 30A |
| Depth | 36.83mm |
| Efficiency | 91% |
| Features | UVLO |
| Flammability Rating | UL94 V-0 |
| Frequency | 300kHz |
| Height | 0.47inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2.22inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Output Voltage | 2.75V |
| Min Output Voltage | 2V |
| Max Power Dissipation | 75W |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 75W |
| Output Voltage | 2.5V |
| Package Quantity | 9 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PTQA430025 |
| Voltage - Output 1 | 2.5V |
| Weight | 30g |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTQA430025N2AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.