75W DC-DC converter module, featuring a single 2.5V output at 30A. Operates with input voltages from 36V to 75V, achieving 91% efficiency at 300kHz switching frequency. Includes Under Voltage Lockout (UVLO) protection and 1.5kV isolation. Packaged in a DIP-8 module, this RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Texas Instruments PTQA430025P2AD technical specifications.
| Package/Case | Module |
| Current - Output 1 | 30A |
| Depth | 36.83mm |
| Efficiency | 91% |
| Features | UVLO |
| Flammability Rating | UL94 V-0 |
| Frequency | 300kHz |
| Height | 0.47inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2.22inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Output Voltage | 2.75V |
| Min Output Voltage | 2V |
| Max Power Dissipation | 75W |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 75W |
| Output Voltage | 2.5V |
| Package Quantity | 9 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PTQA430025 |
| Voltage - Output 1 | 2.5V |
| Weight | 30g |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTQA430025P2AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.