75W DC-DC converter module with a single 2.5V output, capable of delivering up to 30A. Features include UVLO, OVP, OCP, and OTP protection. Operates with an input voltage range of 36V to 75V and achieves 91% efficiency. This board mount component is housed in an SMD/SMT package with dimensions of 2.22" L x 1.45" W x 0.5" H and offers 1.5kV isolation.
Texas Instruments PTQA430025P2AS technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 30A |
| Efficiency | 91% |
| Features | UVLO, OVP, OCP, OTP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 2.22inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Output Voltage | 2.75V |
| Min Output Voltage | 2V |
| Max Power Dissipation | 75W |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 75W |
| Output Voltage | 2.5V |
| Package Quantity | 9 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PTQA430025 |
| Voltage - Output 1 | 2.5V |
| Width | 1.45inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments PTQA430025P2AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.