200W DC-DC converter module, featuring a single isolated output of 8V at 25A. This board mount power supply operates with an efficiency of 93% and includes Under Voltage Lockout (UVLO) protection. Designed for through-hole mounting, it supports an input voltage range of 36V to 75V and offers 1.5kV isolation. The module is RoHS compliant, UL94 V-0 rated, and operates within a temperature range of -40°C to 85°C.
Texas Instruments PTQB425080N2AD technical specifications.
| Package/Case | Module |
| Current - Output 1 | 25A |
| Depth | 36.83mm |
| Efficiency | 93% |
| Features | UVLO |
| Flammability Rating | UL94 V-0 |
| Height | 0.51inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 56.39mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 200W |
| Output Voltage | 10.5V |
| Package Quantity | 9 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTQB425080 |
| Voltage - Output 1 | 8V |
| Weight | 30g |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTQB425080N2AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.