200W DC-DC converter module with a single, isolated output. Features a 36V to 75V input range and adjustable output voltage from 5.1V to 10.5V, delivering up to 25A. Offers 93% efficiency and 1.5kV isolation, with UVLO protection and a UL94 V-0 flammability rating. Operates across a -40°C to 85°C temperature range.
Texas Instruments PTQB425080N3AD technical specifications.
| Package/Case | Module |
| Current - Output 1 | 25A |
| Depth | 36.83mm |
| Efficiency | 93% |
| Features | UVLO |
| Flammability Rating | UL94 V-0 |
| Height | 0.51inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 56.39mm |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Output Voltage | 10.5V |
| Min Output Voltage | 5.1V |
| Max Power Dissipation | 200W |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 200W |
| Output Voltage | 10.5V |
| Package Quantity | 9 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTQB425080 |
| Voltage - Output 1 | 8V |
| Weight | 30g |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTQB425080N3AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.