200W DC-DC converter module featuring a single 8V or 10.5V output, capable of delivering up to 25A. This isolated power supply module operates with 93% efficiency, accepting input voltages from 36V to 75V. Designed for through-hole mounting, it offers 1.5kV isolation and operates across a wide temperature range of -40°C to 85°C. The module is RoHS compliant and packaged for efficient handling.
Texas Instruments PTQB425080P2AD technical specifications.
| Package/Case | Module |
| Current - Output 1 | 25A |
| Depth | 36.83mm |
| Efficiency | 93% |
| Height | 0.51inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 2.22inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25A |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Power | 200W |
| Output Voltage | 10.5V |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PTQB425080 |
| Voltage - Output 1 | 8V |
| Width | 1.45inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTQB425080P2AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.