
18A, 3.6V output, non-isolated DC/DC converter module with a 5V input range (4.5V to 5.5V). Features 94% efficiency and a wide adjustable output voltage from 800mV to 3.6V. Operates across a -40°C to 85°C temperature range and includes UVLO protection. SIP module package measures 44.45mm x 9.53mm x 8.64mm.
Texas Instruments PTV05020WAH technical specifications.
| Package/Case | Module |
| Current - Output 1 | 18A |
| Depth | 8.64mm |
| Efficiency | 94% |
| Features | UVLO |
| Height | 0.5inch |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Length | 44.45mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 18A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 64.8W |
| Number of Outputs | 1 |
| Output Current | 18A |
| Output Voltage | 3.6V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PTV05020W |
| Voltage - Output 1 | 3.6V |
| Width | 0.37inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTV05020WAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.