
50A, 3.6V output, non-isolated DC/DC power module with 8V to 14V input range. Features 95% efficiency, adjustable output voltage from 800mV to 3.6V, and UVLO protection. Operates across a -40°C to 85°C temperature range with a maximum power dissipation of 180W. Packaged in a 21-SIP module with dimensions of 2.36 x 0.37 x 0.95 inches.
Texas Instruments PTV08040WAH technical specifications.
| Package/Case | Module |
| Current - Output 1 | 50A |
| Depth | 9.39mm |
| Efficiency | 95% |
| Features | UVLO |
| Height | 0.95inch |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 2.36inch |
| Max Input Voltage | 14V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 180W |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Voltage | 3.6V |
| Package Quantity | 21 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | PTV08040W |
| Voltage - Output 1 | 3.6V |
| Width | 0.37inch |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments PTV08040WAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
