
Texas Instruments PTV08T250WAH technical specifications.
| Package/Case | Module |
| Current - Output 1 | 50A |
| Depth | 9.39mm |
| Efficiency | 95% |
| Features | UVLO |
| Isolation | Non-Isolated |
| Lead Free | Contains Lead |
| Length | 59.13mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50A |
| Max Output Voltage | 3.6V |
| Min Output Voltage | 800mV |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Voltage | 3.6V |
| Package Quantity | 21 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PTV08T250W |
| Voltage - Output 1 | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTV08T250WAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
