
Board mount DC/DC converter module delivering 8A maximum output current with adjustable output voltage from 0.8V to 1.8V. Features an 87% efficiency and a wide input voltage range of 10.8V to 13.2V. Integrated UVLO protection and UL94 V-0 flammability rating ensure reliable operation. This lead-free, RoHS compliant SIP module operates across a temperature range of -40°C to 85°C.
Texas Instruments PTV12010LAD technical specifications.
| Package/Case | Module |
| Current - Output 1 | 8A |
| Efficiency | 87% |
| Features | UVLO |
| Flammability Rating | UL94 V-0 |
| Height | 0.4inch |
| Lead Free | Lead Free |
| Length | 0.9inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 800mV |
| Max Power Dissipation | 14.4W |
| Number of Outputs | 1 |
| Package Quantity | 70 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PTV12010 |
| Voltage - Output 1 | 1.8V |
| Weight | 2.6g |
| Width | 0.33inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTV12010LAD to view detailed technical specifications.
No datasheet is available for this part.
