
Texas Instruments PTV12010WAD technical specifications.
| Package/Case | Module |
| Current - Output 1 | 8A |
| Efficiency | 92% |
| Height | 0.4inch |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 44W |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Voltage | 5.5V |
| Package Quantity | 70 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PTV12010 |
| Voltage - Output 1 | 5.5V |
| Width | 0.33inch |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments PTV12010WAD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
