Texas Instruments PUCC23513QDWYRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Temperature Grade | AUTOMOTIVE |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments PUCC23513QDWYRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.