The PWR1118 is a 12-terminal dual-output DC/DC converter with a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a JEDEC package code of R-PDIP-P12 and measures 15.24mm in width and 31.75mm in length. The device is designed for industrial temperature grade applications and has a dual terminal position. It can handle input voltages between 19.2V and 28.8V.
Texas Instruments PWR1118 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-P12 |
| Width | 15.24 |
| Length | 31.75 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Input Voltage-Max | 28.8 |
| Input Voltage-Min | 19.2 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments PWR1118 to view detailed technical specifications.
No datasheet is available for this part.