
Dual high-performance operational amplifier featuring a 4MHz gain bandwidth product and 2V/µs slew rate. This general-purpose op-amp offers 80dB common mode rejection ratio and operates with a supply voltage range of 5V to 15V. Designed for 2 channels, it comes in an 8-SOIC package, is RoHS compliant, and operates from 0°C to 70°C.
Texas Instruments RC4559DR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 4MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 6mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Gain Bandwidth Product | 4MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 3.3mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Supply Current | 5.6mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments RC4559DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
