
Dual-channel audio operational amplifier featuring a 15MHz gain bandwidth product and 5.5V/µs slew rate. This general-purpose op amp offers a 100dB voltage gain and 70dB common mode rejection ratio, operating from dual supply voltages between 2V and 9V, with a maximum dual supply of 16V. Designed for surface mount applications, it is housed in an 8-SOIC package and operates within a temperature range of -40°C to 85°C. Key specifications include 4.3mA operating supply current and 50mA output current per channel.
Texas Instruments RC4560ID technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 15MHz |
| Height | 1.5mm |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Impedance | 2kR |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4.3mA |
| Output Current per Channel | 50mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 5.5V/µs |
| Supply Current | 5.7mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 15MHz |
| Voltage Gain | 100dB |
| Weight | 0.002561oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments RC4560ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
