
General purpose operational amplifier IC featuring a 15MHz gain bandwidth product and 5.5V/µs slew rate. This dual-channel amplifier offers 100dB voltage gain and 50mA output current per channel. It operates with a wide supply voltage range from 4V to 32V, with a dual supply range of 2V to 16V. The component boasts a 70dB common mode rejection ratio and 500µV input offset voltage, housed in a through-hole PDIP package. RoHS compliant and lead-free.
Texas Instruments RC4560IPE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 15MHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 4.3mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RC4560 |
| Slew Rate | 5.5V/µs |
| Supply Current | 5.7mA |
| Voltage Gain | 100dB |
| Weight | 0.015535oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments RC4560IPE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
