
Dual operational amplifier featuring a 15MHz gain bandwidth product and 5.5V/µs slew rate. This general-purpose op-amp offers 100dB voltage gain and 70dB common mode rejection ratio. It operates with dual supply voltages from ±2V to ±16V, or single supply from 4V to 32V. The TSSOP-8 surface-mount package houses two independent amplifier circuits, each with a 50mA output current capability.
Texas Instruments RC4560IPWE4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 15MHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 4.3mA |
| Output Current per Channel | 50mA |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RC4560 |
| Slew Rate | 5.5V/µs |
| Supply Current | 5.7mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 15MHz |
| Voltage Gain | 100dB |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments RC4560IPWE4 to view detailed technical specifications.
No datasheet is available for this part.