
Dual-channel, general-purpose operational amplifier with a 15MHz bandwidth and 5.5V/µs slew rate. Features 100dB voltage gain, 70dB CMRR, and 50mA output current per channel. Operates from a 4V to 32V single supply or ±2V to ±16V dual supply. Packaged in an 8-TSSOP surface-mount configuration, this RoHS compliant component is suitable for -40°C to 85°C operation.
Texas Instruments RC4560IPWR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 15MHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 15MHz |
| Input Bias Current | 40nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 4.3mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RC4560 |
| Slew Rate | 5.5V/µs |
| Supply Current | 5.7mA |
| Voltage Gain | 100dB |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments RC4560IPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
