
Dual-channel operational amplifier featuring a 12MHz gain bandwidth product and 50mA output current per channel. This audio op-amp offers low noise and low distortion, with a high voltage gain of 110dB and a slew rate of 5V/µs. Operating from dual supply voltages between 2V and 16V, or single supply from 4V to 32V, it boasts a 500µV input offset voltage and 500nA input bias current. The component is housed in an 8-PDIP package, suitable for operation across a temperature range of -40°C to 85°C.
Texas Instruments RC4580IP technical specifications.
| Package/Case | P |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 12MHz |
| Height | 4.57mm |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Load Impedance | 2kR |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 2V |
| Max Frequency | 1kHz |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 12MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 6mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RC4580 |
| Slew Rate | 5V/µs |
| Supply Current | 4.5mA |
| Thickness | 3.9mm |
| Voltage Gain | 110dB |
| Weight | 0.015535oz |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments RC4580IP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
