Dual operational amplifier featuring a 12MHz bandwidth and 5V/µs slew rate. This 2-channel IC offers a voltage gain of 110dB and a gain bandwidth product of 12MHz. It operates with dual supply voltages ranging from 2V to 16V, or single supply from 4V to 32V. The component boasts a 500nA input bias current and 500µV input offset voltage, with an 80dB common mode rejection ratio. Packaged in an 8-PDIP, it functions across an industrial temperature range of -40°C to 85°C.
Texas Instruments RC4580IPE4 technical specifications.
| Bandwidth | 12MHz |
| Package/Case | P |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 12MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 12MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 6mA |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | RC4580 |
| Slew Rate | 5V/µs |
| Supply Current | 4.5mA |
| Voltage Gain | 110dB |
| Weight | 0.015535oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments RC4580IPE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
