
Dual audio operational amplifier featuring a 12MHz gain bandwidth product and 5V/µs slew rate. This bipolar IC offers 2 channels with a 110dB voltage gain and 50mA output current per channel. Operating from ±2V to ±16V dual supplies or 4V to 32V single supplies, it boasts an 80dB common mode rejection ratio. Designed for automotive applications, it operates across a -40°C to 125°C temperature range and is packaged in an 8-SOIC format.
Texas Instruments RC4580QDRQ1 technical specifications.
| Package/Case | D |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 12MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 4V |
| Nominal Gain Bandwidth Product | 12MHz |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 6mA |
| Output Current per Channel | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Slew Rate | 5V/µs |
| Supply Current | 4.5mA |
| Supply Type | Dual |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 12MHz |
| Voltage Gain | 110dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments RC4580QDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
