
General purpose, single-channel sensor and detector interface IC featuring a 150kHz bandwidth and 1.5V/µs slew rate. This component operates with a supply voltage range of 11.4V to 36V, drawing 3mA quiescent current. It offers a 10V reference voltage and a 1mV input offset voltage, with a 5mA output current capability. Packaged in a 16-pin PDIP for through-hole mounting, this RoHS compliant device is suitable for applications within a 0°C to 70°C operating temperature range.
Texas Instruments RCV420JP technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 150kHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 150kHz |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 11.4V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 3mA |
| Output Current | 5mA |
| Output Current per Channel | 10mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply | 15V |
| Quiescent Current | 3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 10V |
| RoHS Compliant | Yes |
| Series | RCV420 |
| Slew Rate | 1.5V/µs |
| Supply Current | 3mA |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments RCV420JP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
