
Precision 5V voltage reference IC, featuring a fixed output voltage of 5V with a tight tolerance of 0.3%. This component operates with a minimum input voltage of 8V and a maximum of 40V, delivering a maximum output current of 21mA. Housed in an 8-pin SOIC package, it offers a wide operating temperature range from -40°C to 85°C and is RoHS compliant.
Texas Instruments REF02AU technical specifications.
| Package/Case | D |
| Current Rating | 1.4A |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 21mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Supply Current | 1.4mA |
| Operating Supply Current | 1.4mA |
| Output Current | 21mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series, Fixed |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Tolerance | 0.3% |
| Voltage | 40V |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF02AU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
