
The REF02AU series voltage reference is a 5V output device with a tolerance of 0.2%. It operates over a temperature range of -40°C to 85°C and is available in a lead-free 8-pin SOIC package. The device has a maximum supply current of 1.4mA and a quiescent current of 1mA. It is RoHS compliant and available in quantities of 2500 per reel.
Texas Instruments REF02AU/2K5E4 technical specifications.
| Package/Case | D |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 21mA |
| Max Supply Current | 1.4mA |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | REF02 |
| Supply Current | 1mA |
| Thickness | 1.58mm |
| Tolerance | 0.2% |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF02AU/2K5E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
