
Micropower voltage reference IC featuring a fixed 2.5V output with a tight tolerance of 0.4%. This shunt reference operates with a low supply current of 12µA and a cathode current of 20µA, supporting a maximum output current of 20mA. Designed for reliability, it offers a temperature coefficient of 20 ppm/°C and operates across a wide temperature range from -40°C to 85°C. Packaged in an 8-SOIC (D) surface-mount case, this lead-free and RoHS-compliant component is suitable for various power management applications.
Texas Instruments REF1004C-2.5 technical specifications.
Download the complete datasheet for Texas Instruments REF1004C-2.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
