
Texas Instruments REF102AP technical specifications.
| Package/Case | PDIP |
| Current Rating | 10mA |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 11.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 10V |
| Max Supply Current | 1.4mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 10V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 10V |
| RoHS Compliant | Yes |
| Supply Current | 1.4mA |
| Weight | 0.018455oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF102AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
