
The REF102AU/2K5G4 is a series voltage reference from Texas Instruments with a maximum input voltage of 40V and a minimum input voltage of 11.4V. It operates within a temperature range of -25°C to 85°C and has a maximum output current of 10mA. The device is packaged in a D package and is RoHS compliant. It is available in quantities of 2500 per reel.
Texas Instruments REF102AU/2K5G4 technical specifications.
| Package/Case | D |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 11.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 10mA |
| Max Supply Current | 1.4A |
| Output Voltage | 10V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 10V |
| RoHS Compliant | Yes |
| Series | REF102 |
| Supply Current | 1.4mA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF102AU/2K5G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
