The REF102BPG4 is a series voltage reference with a fixed output voltage of 10V and a maximum output current of 10mA. It operates over a temperature range of -25°C to 85°C and is packaged in a PDIP package. The REF102BPG4 is RoHS compliant and lead free. It is suitable for use in a variety of applications where a stable voltage reference is required.
Texas Instruments REF102BPG4 technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 11.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Current | 1.4A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 10mA |
| Output Voltage | 10V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.4mA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | REF102 |
| Supply Current | 1.4mA |
| Weight | 0.018455oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF102BPG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
