The REF102BU/2K5 is an 8-pin SOP voltage reference IC from Texas Instruments, operating over a supply voltage range of 11.4V to 36V and a temperature range of -25°C to 85°C. It has a single function and a single output. The device is packaged in a SOP8 package with a width of 3.9mm and a length of 4.9mm. It is a voltage reference IC, suitable for use in a variety of applications requiring a stable voltage reference.
Texas Instruments REF102BU/2K5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 11.4 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.05 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments REF102BU/2K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.