The REF102SM is an 8-pin voltage reference IC from Texas Instruments, offering a nominal supply voltage of 15V and a maximum supply voltage of 36V. It operates within a temperature range of -25°C to 85°C and features a voltage tolerance of 0.05%. The device is packaged in a TO-99, CAN8, or .2 variant and is suitable for use in power management applications.
Texas Instruments REF102SM technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 11.4 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.05 |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments REF102SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.