
1.25V shunt voltage reference, fixed output type, 0.2% tolerance. Features 1.2µA cathode current and 5mA maximum output current. Packaged in a 3-pin SOT-23 surface mount configuration. Operates within a -40°C to 85°C temperature range. RoHS compliant and lead-free.
Texas Instruments REF1112AIDBZT technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 1.2uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 1.25V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 1.25V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| Weight | 0.050717oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF1112AIDBZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
