
Texas Instruments REF1112AIDBZTG4 technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 1.2uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Max Output Voltage | 1.25V |
| Min Output Voltage | 1.25V |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 1.25V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF1112AIDBZTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
