
Dual-output current source IC with 0.25% accuracy, capable of sourcing up to 100µA per output. Features a wide input voltage range from 2.5V to 40V and a maximum output voltage of 40V. Operates within a temperature range of -25°C to 85°C. Packaged in an 8-pin SOIC (D) with dimensions of 5mm length, 3.91mm width, and 1.58mm height. Supplied on tape and reel with 2500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments REF200AU/2K5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.25% |
| Package/Case | D |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 100uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 2 |
| Output Current | 100uA |
| Output Voltage | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | REF200 |
| Thickness | 1.58mm |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF200AU/2K5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
