
Texas Instruments REF200AU/2K5E4 technical specifications.
| Accuracy | 0.25% |
| Package/Case | D |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 100uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | REF200 |
| Thickness | 1.58mm |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF200AU/2K5E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
