
1.25V fixed output voltage reference IC, featuring a low quiescent current of 50µA and a maximum output current of 25mA. This series voltage reference operates from a 1.8V to 5.5V input supply and maintains a tight tolerance of 2%. Designed for surface mounting, it comes in a 3-pin SOT-23 package, suitable for operation across a -40°C to 125°C temperature range. The component is RoHS compliant and supplied on tape and reel.
Texas Instruments REF2912AIDBZR technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Output Voltage | 1.25V |
| Min Output Voltage | 1.25V |
| Max Supply Current | 50uA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 59uA |
| Output Current | 25mA |
| Output Type | Fixed |
| Output Voltage | 1.25V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Supply Current | 42uA |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF2912AIDBZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
