
Texas Instruments REF2912AIDBZRG4 technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Min Output Voltage | 1.25V |
| Max Supply Current | 50uA |
| Operating Supply Current | 59uA |
| Output Current | 25mA |
| Output Type | Fixed |
| Output Voltage | 1.25V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 42uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reference Type | Series |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Supply Current | 42uA |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF2912AIDBZRG4 to view detailed technical specifications.
No datasheet is available for this part.
