
3V series voltage reference IC, featuring a low quiescent current of 42µA and a maximum supply current of 50µA. This component offers a stable 3V output voltage with a tolerance of 2% and a temperature coefficient of 100 ppm/°C. Designed for surface-mount applications, it is housed in a 3-pin SOT-23 package and operates across a temperature range of -40°C to 125°C. Maximum input voltage is 5.5V, with a maximum output current capability of 25mA.
Texas Instruments REF2930AIDBZT technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.001V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Max Supply Current | 50uA |
| Operating Supply Current | 59uA |
| Output Current | 25mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 42uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 3V |
| RoHS Compliant | Yes |
| Supply Current | 42uA |
| Termination | SMD/SMT |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF2930AIDBZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
