
The REF2930AIDBZTG4 is a series voltage reference from Texas Instruments with a fixed output voltage of 3V and a tolerance of 2%. It operates over a temperature range of -40°C to 125°C and has a maximum output current of 25mA. The device is packaged in a SOT-23-3 package and is RoHS compliant. It has a quiescent current of 42uA and a maximum supply current of 50uA.
Texas Instruments REF2930AIDBZTG4 technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3.001V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Max Supply Current | 50uA |
| Operating Supply Current | 59uA |
| Output Current | 25mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 42uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Supply Current | 42uA |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments REF2930AIDBZTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
